Part Details for RM12F4871CT by Cal-Chip Electronics
Overview of RM12F4871CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F4871CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F4871CTTR-ND
|
DigiKey | RES SMD 4.87K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 9500 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 4.87K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3587 |
|
$0.0180 / $0.0900 | Buy Now |
|
Quest Components | Resistor, Thick Film, 4.87K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 7600 |
|
$0.0400 / $0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13000 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F4871CT | 50000 |
|
RFQ |
Part Details for RM12F4871CT
RM12F4871CT CAD Models
RM12F4871CT Part Data Attributes:
|
RM12F4871CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F4871CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F4871CT
This table gives cross-reference parts and alternative options found for RM12F4871CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F4871CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA1206R4871F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RM12F4871CT vs TFA1206R4871F-T5 |
RMGW32K4871FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F4871CT vs RMGW32K4871FB |
NMCR1206FG4K87 | RES,SMT,THICK FILM,4.87K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F4871CT vs NMCR1206FG4K87 |
TSR8GF4871V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RM12F4871CT vs TSR8GF4871V |
RC1206FR-134K87P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12F4871CT vs RC1206FR-134K87P |
RK73H2BXTD4871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F4871CT vs RK73H2BXTD4871F |
CR1206F4K87P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F4871CT vs CR1206F4K87P10 |
RK73H2BTTDB4871F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F4871CT vs RK73H2BTTDB4871F |
FCF06FW-4871-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F4871CT vs FCF06FW-4871-W |
1206W4F4871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12F4871CT vs 1206W4F4871T5E |