Part Details for RM12F5760CT by Cal-Chip Electronics
Overview of RM12F5760CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F5760CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F5760CTTR-ND
|
DigiKey | RES SMD 576 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
65000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 576 ohm, SURFACE MOUNT, 1206 | 2980 |
|
Buy Now |
Part Details for RM12F5760CT
RM12F5760CT CAD Models
RM12F5760CT Part Data Attributes
|
RM12F5760CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F5760CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 576 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F5760CT
This table gives cross-reference parts and alternative options found for RM12F5760CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F5760CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K5760FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F5760CT vs RMC32K5760FTP |
RMC-185760FR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12F5760CT vs RMC-185760FR |
RMNW32K5760FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F5760CT vs RMNW32K5760FB |
RCA1206576RFKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F5760CT vs RCA1206576RFKEBAP |
CR1206F576RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12F5760CT vs CR1206F576RP05 |
RMCF1206FB576R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F5760CT vs RMCF1206FB576R |
FCF06FV-5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F5760CT vs FCF06FV-5760 |
NMCT1206FG576R | RESISTOR, 0.25W, 1%, 100ppm, 576ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F5760CT vs NMCT1206FG576R |
CTTKFR1206FTE5760 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RM12F5760CT vs CTTKFR1206FTE5760 |
RK73H2BLTDB5760F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 576ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F5760CT vs RK73H2BLTDB5760F |