Part Details for RM12F6191CT by Cal-Chip Electronics
Overview of RM12F6191CT by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F6191CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F6191CTTR-ND
|
DigiKey | RES SMD 6.19K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
75000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Quest Components | Resistor, Thick Film, 6.19K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 3679 |
|
$0.0150 / $0.0800 | Buy Now |
DISTI #
SMC-RM12F6191CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 434 Container: Tape & Reel | 5000 |
|
$0.1040 / $0.1235 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19800 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F6191CT | 80000 |
|
RFQ |
Part Details for RM12F6191CT
RM12F6191CT CAD Models
RM12F6191CT Part Data Attributes:
|
RM12F6191CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F6191CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F6191CT
This table gives cross-reference parts and alternative options found for RM12F6191CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F6191CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06FT-6191 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F6191CT vs FWF06FT-6191 |
NMCT1206FG6K19 | RESISTOR, 0.25W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F6191CT vs NMCT1206FG6K19 |
MC1206-6191-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6190ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RM12F6191CT vs MC1206-6191-FB |
RM12R-6K19-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12F6191CT vs RM12R-6K19-F |
FCF06FV-6191 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F6191CT vs FCF06FV-6191 |
MC1206P-6191-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F6191CT vs MC1206P-6191-FB101W |
RMF12FT6191 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RM12F6191CT vs RMF12FT6191 |
MC1206-6191-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F6191CT vs MC1206-6191-FB101W |
FCF06FT-6191-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F6191CT vs FCF06FT-6191-W |
9C12063A6191FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6190ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F6191CT vs 9C12063A6191FKPF4 |