Part Details for RM12F6343CT by Cal-Chip Electronics
Overview of RM12F6343CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F6343CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F6343CTTR-ND
|
DigiKey | RES SMD 634K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
85000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
DISTI #
4713-RM12F6343CT-ND
|
DigiKey | RES1206 1% 634K OHM Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.0044 / $0.1000 | Buy Now |
Part Details for RM12F6343CT
RM12F6343CT CAD Models
RM12F6343CT Part Data Attributes:
|
RM12F6343CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F6343CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 634000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F6343CT
This table gives cross-reference parts and alternative options found for RM12F6343CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F6343CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTEB6343F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F6343CT vs RK73H2BLTEB6343F |
FCF06FW-6343 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12F6343CT vs FCF06FW-6343 |
MC1206-6343-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RM12F6343CT vs MC1206-6343-FB101W |
SG73P2BTTED6343F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RM12F6343CT vs SG73P2BTTED6343F |
RS-06K6343FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RM12F6343CT vs RS-06K6343FT |
NMCR1206FT634K | RES,SMT,THICK FILM,634K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RM12F6343CT vs NMCR1206FT634K |
RM12R-634K-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RM12F6343CT vs RM12R-634K-F |
RMEF1206FT634K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RM12F6343CT vs RMEF1206FT634K |
HQ06S4F6343TCE | Fixed Resistor, 0.25W, 634000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12F6343CT vs HQ06S4F6343TCE |
CAR12F6343CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 634000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12F6343CT vs CAR12F6343CT |