Part Details for RM12F6810CT by Cal-Chip Electronics
Overview of RM12F6810CT by Cal-Chip Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12F6810CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12F6810CTTR-ND
|
DigiKey | RES SMD 681 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
95000 In Stock |
|
$0.0030 / $0.0037 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 681 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 5000 |
|
Buy Now | |
|
Quest Components | Resistor, Thick Film, 681 Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 4000 |
|
$0.0085 / $0.0255 | Buy Now |
DISTI #
SMC-RM12F6810CT
|
Sensible Micro Corporation | Resistor, Thick Film, 681 Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4880 |
|
$0.0080 / $0.0095 | RFQ |
DISTI #
SMC-RM12F6810CT
|
Sensible Micro Corporation | Resistor, Thick Film, 681 Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 37 Container: Tape & Reel | 2800 |
|
$0.0080 / $0.0095 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.2000 / $0.3100 | Buy Now |
|
South Electronics | RM12F6810CT | 95000 |
|
RFQ |
Part Details for RM12F6810CT
RM12F6810CT CAD Models
RM12F6810CT Part Data Attributes:
|
RM12F6810CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12F6810CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM12F6810CT
This table gives cross-reference parts and alternative options found for RM12F6810CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12F6810CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG1206100681R1%EB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RM12F6810CT vs RCG1206100681R1%EB |
9C12063A6810FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12F6810CT vs 9C12063A6810FKPF3 |
NRCS12F6810TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RM12F6810CT vs NRCS12F6810TRF |
RMF12FT6810 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RM12F6810CT vs RMF12FT6810 |
RCG1206681RFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F6810CT vs RCG1206681RFKEA |
RK73H2BLTEB6810F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RM12F6810CT vs RK73H2BLTEB6810F |
NMCT1206FT681R | RESISTOR, 0.25W, 1%, 100ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12F6810CT vs NMCT1206FT681R |
RMNW32K6810FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12F6810CT vs RMNW32K6810FB |
CRCW1206681RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 681ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RM12F6810CT vs CRCW1206681RFKEAC |
232272916811 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 681ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12F6810CT vs 232272916811 |