Part Details for RM12J156CT by Cal-Chip Electronics
Overview of RM12J156CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J156CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J156CTTR-ND
|
DigiKey | RES SMD 15M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0049 / $0.0075 | Buy Now |
Part Details for RM12J156CT
RM12J156CT CAD Models
RM12J156CT Part Data Attributes
|
RM12J156CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J156CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J156CT
This table gives cross-reference parts and alternative options found for RM12J156CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J156CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206J15MD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J156CT vs CR1206J15MD50 |
CR1206J15MP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J156CT vs CR1206J15MP20 |
CR1206J15MP05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12J156CT vs CR1206J15MP05 |
RC1206JR-0715M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J156CT vs RC1206JR-0715M |
RC1206JR-1315MP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J156CT vs RC1206JR-1315MP |
RMCF1206JB15M0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J156CT vs RMCF1206JB15M0 |
RC1206JR-1015M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J156CT vs RC1206JR-1015M |
AF1206JR-1015ML | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RM12J156CT vs AF1206JR-1015ML |
CR-06JLF---15M | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J156CT vs CR-06JLF---15M |
WF12G156JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 15000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM12J156CT vs WF12G156JTL |