Part Details for RM12J162CT by Cal-Chip Electronics
Overview of RM12J162CT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J162CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J162CTTR-ND
|
DigiKey | RES SMD 1.6K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
South Electronics | RM12J162CT | 30000 |
|
RFQ |
Part Details for RM12J162CT
RM12J162CT CAD Models
RM12J162CT Part Data Attributes:
|
RM12J162CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J162CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J162CT
This table gives cross-reference parts and alternative options found for RM12J162CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J162CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C12063A1601JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J162CT vs 9C12063A1601JKPFT |
RC1206JR-131K6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RM12J162CT vs RC1206JR-131K6P |
CRGCQ1206J1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RM12J162CT vs CRGCQ1206J1K6 |
AR1206JR-071K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J162CT vs AR1206JR-071K6 |
RCM3216J162AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | RM12J162CT vs RCM3216J162AS |
MR12X162JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12J162CT vs MR12X162JQL |
RC1206JR-071K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J162CT vs RC1206JR-071K6 |
PWR12J1601TEO | Fixed Resistor, 0.3333W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J162CT vs PWR12J1601TEO |
232271111162L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12J162CT vs 232271111162L |
RC1206JR-131K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1600ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J162CT vs RC1206JR-131K6 |