Part Details for RM12J272CT by Cal-Chip Electronics
Overview of RM12J272CT by Cal-Chip Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J272CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J272CTTR-ND
|
DigiKey | RES SMD 2.7K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 4000 |
|
$0.0081 / $0.0405 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 2800 |
|
$0.0150 / $0.0750 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.7K Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 1268 |
|
$0.0350 / $0.1050 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4700 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for RM12J272CT
RM12J272CT CAD Models
RM12J272CT Part Data Attributes:
|
RM12J272CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J272CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J272CT
This table gives cross-reference parts and alternative options found for RM12J272CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J272CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06JPF---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J272CT vs CR-06JPF---2K7 |
232271111272L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12J272CT vs 232271111272L |
FNF06JV-272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RM12J272CT vs FNF06JV-272 |
232271181272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J272CT vs 232271181272 |
232271161272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J272CT vs 232271161272 |
9C12063A2701JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12J272CT vs 9C12063A2701JKAFT |
CR32-272-JL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RM12J272CT vs CR32-272-JL |
CRS1206-4W-272JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RM12J272CT vs CRS1206-4W-272JT |
NMCT1206JG2K70 | RESISTOR, 0.25W, 5%, 100ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM12J272CT vs NMCT1206JG2K70 |
CR-06JLF---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RM12J272CT vs CR-06JLF---2K7 |