Part Details for RM12J511CT by Cal-Chip Electronics
Overview of RM12J511CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J511CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J511CTTR-ND
|
DigiKey | RES SMD 510 OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
Bristol Electronics | 8167 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 510 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3363 |
|
Buy Now | |
|
Quest Components | Resistor, Thick Film, 510 Ohm, 200V, 5±%, 200ppm, 1206 Case Size | 3880 |
|
$0.0105 / $0.1050 | Buy Now |
Part Details for RM12J511CT
RM12J511CT CAD Models
RM12J511CT Part Data Attributes
|
RM12J511CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J511CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J511CT
This table gives cross-reference parts and alternative options found for RM12J511CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J511CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K511JT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206 | Fenghua (HK) Electronics Ltd | RM12J511CT vs RS06K511JT |
RMGW32K511JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J511CT vs RMGW32K511JB |
235052010511 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J511CT vs 235052010511 |
232271111511L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RM12J511CT vs 232271111511L |
RMC-18511JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RM12J511CT vs RMC-18511JB |
PWR12J5100TEO | Fixed Resistor, 0.3333W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J511CT vs PWR12J5100TEO |
RMSW32K511JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RM12J511CT vs RMSW32K511JB |
MR12X511JTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RM12J511CT vs MR12X511JTL |
RC1206JR-10510R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 510ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J511CT vs RC1206JR-10510R |
HQ06S4J0511T5E | Fixed Resistor, 0.25W, 510ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RM12J511CT vs HQ06S4J0511T5E |