Part Details for RM12J565CT by Cal-Chip Electronics
Overview of RM12J565CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM12J565CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM12J565CTTR-ND
|
DigiKey | RES SMD 5.6M OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0026 / $0.0030 | Buy Now |
|
South Electronics | RM12J565CT | 0 |
|
RFQ |
Part Details for RM12J565CT
RM12J565CT CAD Models
RM12J565CT Part Data Attributes:
|
RM12J565CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM12J565CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM12J565CT
This table gives cross-reference parts and alternative options found for RM12J565CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12J565CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR12X565JQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RM12J565CT vs WR12X565JQL |
CR1206J40565G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RM12J565CT vs CR1206J40565G |
RCS3216J565CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RM12J565CT vs RCS3216J565CS |
9C12063A5604JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | RM12J565CT vs 9C12063A5604JKPF4 |
PWR12J5604TEO | Fixed Resistor, 0.3333W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RM12J565CT vs PWR12J5604TEO |
RC1206JR-075M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J565CT vs RC1206JR-075M6 |
RC1206JR-135M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J565CT vs RC1206JR-135M6 |
SWR06JBEO5604N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Viking Tech Corp | RM12J565CT vs SWR06JBEO5604N |
AR1206JR-075M6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM12J565CT vs AR1206JR-075M6 |
1206W4J0565T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM12J565CT vs 1206W4J0565T5E |