Part Details for RM12WBP-5P(71) by Hirose Electric Co Ltd
Overview of RM12WBP-5P(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RM12WBP-5P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-1149-5-71
|
Avnet Abacus | Conn Sensor Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port (Alt: 109-1149-5-71) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for RM12WBP-5P(71)
RM12WBP-5P(71) CAD Models
RM12WBP-5P(71) Part Data Attributes
|
RM12WBP-5P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12WBP-5P(71)
Hirose Electric Co Ltd
Circular DIN Connector, 5 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Depth | 1.319 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AG | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 2000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | BAYONET | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 5 |