Part Details for RM2012B-102/104-PBVW10 by Susumu Co Ltd
Overview of RM2012B-102/104-PBVW10 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2012B-102/104-PBVW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4630
|
Newark | Thin Film Chip Networks 0805 |Susumu RM2012B-102/104-PBVW10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
408-RM2012B-102/104-PBVW10CT-ND
|
DigiKey | RES ARRAY 2 RES MULT OHM 0805 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.5386 / $1.5100 | Buy Now |
DISTI #
754-RM2012B102/104PB
|
Mouser Electronics | Resistor Networks & Arrays 1K/100K 25V RoHS: Compliant | 4636 |
|
$0.5280 / $1.4700 | Buy Now |
|
Future Electronics | RM Series 0805 2 Resistor 1/100 kOhm ±0.1% ±25 ppm/°C Thin Film Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6000 / $0.6350 | Buy Now |
Part Details for RM2012B-102/104-PBVW10
RM2012B-102/104-PBVW10 CAD Models
RM2012B-102/104-PBVW10 Part Data Attributes
|
RM2012B-102/104-PBVW10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM2012B-102/104-PBVW10
Susumu Co Ltd
Array/Network Resistor, Isolated, Metal Film, 0.1W, 1000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |