Part Details for RM2012B-102/202-PBVW10 by Susumu Co Ltd
Overview of RM2012B-102/202-PBVW10 by Susumu Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2012B-102/202-PBVW10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T4631
|
Newark | Thin Film Chip Networks 0805 |Susumu RM2012B-102/202-PBVW10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 | Buy Now |
DISTI #
408-RM2012B-102/202-PBVW10CT-ND
|
DigiKey | RES ARRAY 2 RES MULT OHM 0805 Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.5386 / $1.5100 | Buy Now |
DISTI #
754-RM2012B102/202PB
|
Mouser Electronics | Resistor Networks & Arrays 1K/2K 25V RoHS: Compliant | 1323 |
|
$0.5280 / $1.4800 | Buy Now |
|
Future Electronics | Resistor Networks & Arrays 1K/2K 25V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5130 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7267 / $0.7786 | Buy Now |
Part Details for RM2012B-102/202-PBVW10
RM2012B-102/202-PBVW10 CAD Models
RM2012B-102/202-PBVW10 Part Data Attributes
|
RM2012B-102/202-PBVW10
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM2012B-102/202-PBVW10
Susumu Co Ltd
Array/Network Resistor, Isolated, Metal Film, 0.1W, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |
Alternate Parts for RM2012B-102/202-PBVW10
This table gives cross-reference parts and alternative options found for RM2012B-102/202-PBVW10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM2012B-102/202-PBVW10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM2012B-102/202-PBVW05 | Array/Network Resistor, Isolated, Metal Film, 0.1W, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RM2012B-102/202-PBVW10 vs RM2012B-102/202-PBVW05 |
RM2012B-102/202-PBVW50 | Array/Network Resistor, Isolated, Metal Film, 0.1W, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RM2012B-102/202-PBVW10 vs RM2012B-102/202-PBVW50 |