Part Details for RM20D112KE1IECW0 by Dersonic Electronics Co Ltd
Overview of RM20D112KE1IECW0 by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20D112KE1IECW0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.815kV 895V 680V 1.1kV Plugin,P=10mm Varistors ROHS | 888 |
|
$0.1841 / $0.3562 | Buy Now |