Part Details for RM20D471KE1IE100 by Dersonic Electronics Co Ltd
Overview of RM20D471KE1IE100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20D471KE1IE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 200 | 200 |
|
$0.7140 | Buy Now |
|
CHIPMALL.COM LIMITED | 775V 385V 300V 470V Plugin,P=10mm Varistors ROHS | 4910 |
|
$0.1067 / $0.1961 | Buy Now |