Part Details for RM20F1002CT by Cal-Chip Electronics
Overview of RM20F1002CT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F1002CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F1002CTTR-ND
|
DigiKey | RES SMD 10K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
48000 In Stock |
|
$0.0233 / $0.0279 | Buy Now |
|
South Electronics | RM20F1002CT | 76000 |
|
RFQ |
Part Details for RM20F1002CT
RM20F1002CT CAD Models
RM20F1002CT Part Data Attributes:
|
RM20F1002CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F1002CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F1002CT
This table gives cross-reference parts and alternative options found for RM20F1002CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F1002CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-10K103FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RM20F1002CT vs RS-10K103FC |
RMC-221002FK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM20F1002CT vs RMC-221002FK |
RC2010FK-0710KP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20F1002CT vs RC2010FK-0710KP |
MC2010-1002-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2010 | RCD Components Inc | RM20F1002CT vs MC2010-1002-FT |
MR20X1002FQL | Fixed Resistor, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F1002CT vs MR20X1002FQL |
RK73H2HTBK1002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F1002CT vs RK73H2HTBK1002F |
RS-10K1002FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RM20F1002CT vs RS-10K1002FC |
SCR50-103FB | Fixed Resistor, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RM20F1002CT vs SCR50-103FB |
RMC1/2K103FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RM20F1002CT vs RMC1/2K103FB |
RS-10K103FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RM20F1002CT vs RS-10K103FT |