Part Details for RM20F12R4CT by Cal-Chip Electronics
Overview of RM20F12R4CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F12R4CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F12R4CTTR-ND
|
DigiKey | RES SMD 12.4 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0247 / $0.0339 | Buy Now |
Part Details for RM20F12R4CT
RM20F12R4CT CAD Models
RM20F12R4CT Part Data Attributes
|
RM20F12R4CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F12R4CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RM20F12R4CT
This table gives cross-reference parts and alternative options found for RM20F12R4CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F12R4CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU1DF12R4U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RM20F12R4CT vs ERJU1DF12R4U |
RMF20FE12R4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RM20F12R4CT vs RMF20FE12R4 |
RTT2012R4FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F12R4CT vs RTT2012R4FE3 |
CR50TR12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RM20F12R4CT vs CR50TR12R4F |
MR20X12R4FQL | Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20F12R4CT vs MR20X12R4FQL |
239076161249L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RM20F12R4CT vs 239076161249L |
RC2010FK-0712R4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20F12R4CT vs RC2010FK-0712R4 |
RTT2012R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F12R4CT vs RTT2012R4FTE |
RK73H2HLBK12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F12R4CT vs RK73H2HLBK12R4F |
MC2010L6F12R4SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RM20F12R4CT vs MC2010L6F12R4SE |