Part Details for RM20F4992CT-X by Cal-Chip Electronics
Overview of RM20F4992CT-X by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20F4992CT-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20F4992CT-XTR-ND
|
DigiKey | RES SMD 49.9K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0233 / $0.0279 | Buy Now |
|
South Electronics | RM20F4992CT-X | 4000 |
|
RFQ |
Part Details for RM20F4992CT-X
RM20F4992CT-X CAD Models
RM20F4992CT-X Part Data Attributes
|
RM20F4992CT-X
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20F4992CT-X
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM20F4992CT-X
This table gives cross-reference parts and alternative options found for RM20F4992CT-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F4992CT-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GD4992V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RM20F4992CT-X vs TSR2GD4992V |
MC2010-4992-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F4992CT-X vs MC2010-4992-DB101Q |
RTT204992DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RM20F4992CT-X vs RTT204992DE2 |
MC2010-4992-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RM20F4992CT-X vs MC2010-4992-DT101W |
RK73H2HLTEB4992D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RM20F4992CT-X vs RK73H2HLTEB4992D |
RK73H2HLTED4992D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F4992CT-X vs RK73H2HLTED4992D |
RK73HW2HLTED4992D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F4992CT-X vs RK73HW2HLTED4992D |
RMS20DE4992 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RM20F4992CT-X vs RMS20DE4992 |
RK73HW2HLTE4992D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RM20F4992CT-X vs RK73HW2HLTE4992D |
MC2010-4992-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 49900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RM20F4992CT-X vs MC2010-4992-DB |