Part Details for RM20J472CT by Cal-Chip Electronics
Overview of RM20J472CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20J472CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20J472CTTR-ND
|
DigiKey | RES SMD 4.7K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200000 In Stock |
|
$0.0177 / $0.0193 | Buy Now |
Part Details for RM20J472CT
RM20J472CT CAD Models
RM20J472CT Part Data Attributes
|
RM20J472CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20J472CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4700ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20J472CT
This table gives cross-reference parts and alternative options found for RM20J472CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J472CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF2010JT4K70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RM20J472CT vs RMEF2010JT4K70 |
MR20X472JGL | Fixed Resistor, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J472CT vs MR20X472JGL |
MR20X472JBL | Fixed Resistor, 0.5W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J472CT vs MR20X472JBL |
RC2010J472-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RM20J472CT vs RC2010J472-07-RG70 |
232276060472 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RM20J472CT vs 232276060472 |
RC2010JK-074K7P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20J472CT vs RC2010JK-074K7P |
WR20X472JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RM20J472CT vs WR20X472JQL |
HQ1007J0472TCE | Fixed Resistor, 0.75W, 4700ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J472CT vs HQ1007J0472TCE |
HQ1007J0472T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM20J472CT vs HQ1007J0472T4E |
BCTS002010-4701JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RM20J472CT vs BCTS002010-4701JTE |