Part Details for RM20J681CT by Cal-Chip Electronics
Overview of RM20J681CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM20J681CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM20J681CTTR-ND
|
DigiKey | RES SMD 680 OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0177 / $0.0193 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
South Electronics | RM20J681CT | 36000 |
|
RFQ |
Part Details for RM20J681CT
RM20J681CT CAD Models
RM20J681CT Part Data Attributes
|
RM20J681CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM20J681CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RM20J681CT
This table gives cross-reference parts and alternative options found for RM20J681CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20J681CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AJLF--680R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RM20J681CT vs CR-0AJLF--680R |
RC2010JK-07680RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RM20J681CT vs RC2010JK-07680RP |
RMC-22681JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RM20J681CT vs RMC-22681JB |
HQ1007J0681T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RM20J681CT vs HQ1007J0681T4E |
CQ1007J0681T4E | Fixed Resistor, 0.75W, 680ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RM20J681CT vs CQ1007J0681T4E |
MR20X681JGL | Fixed Resistor, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J681CT vs MR20X681JGL |
MR20X681JQL | Fixed Resistor, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J681CT vs MR20X681JQL |
CAR20J681CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RM20J681CT vs CAR20J681CT |
MR20X681JTL | Fixed Resistor, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM20J681CT vs MR20X681JTL |
RMEF2010JT680R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RM20J681CT vs RMEF2010JT680R |