Part Details for RM222-020-202-2900 by AirBorn Inc
Overview of RM222-020-202-2900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM222-020-202-2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM2220202022900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$61.9200 / $76.8400 | Order Now |
DISTI #
ABNRM222-020-202-2900
|
Interstate Connecting Components | Strt Recpt w/ Mounting Ears | 0 |
|
$37.8273 / $70.7479 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$28.7800 / $72.9000 | Buy Now |
Part Details for RM222-020-202-2900
RM222-020-202-2900 CAD Models
RM222-020-202-2900 Part Data Attributes
|
RM222-020-202-2900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM222-020-202-2900
AirBorn Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for RM222-020-202-2900
This table gives cross-reference parts and alternative options found for RM222-020-202-2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM222-020-202-2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71979-3510 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | RM222-020-202-2900 vs 71979-3510 |
M55302/58-A20S | Board Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | IEH Corp | RM222-020-202-2900 vs M55302/58-A20S |
533009-3 | 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RM222-020-202-2900 vs 533009-3 |
71973-6710 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RM222-020-202-2900 vs 71973-6710 |
M55302/64LF20Y | Board Connector, 20 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | RM222-020-202-2900 vs M55302/64LF20Y |
76282-410 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | RM222-020-202-2900 vs 76282-410 |
71973-7110 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | RM222-020-202-2900 vs 71973-7110 |
1-147096-0 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | RM222-020-202-2900 vs 1-147096-0 |
2-167859-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | RM222-020-202-2900 vs 2-167859-0 |
4-535585-1 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | RM222-020-202-2900 vs 4-535585-1 |