Part Details for RM252-070-322-6100 by AirBorn Inc
Overview of RM252-070-322-6100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM252-070-322-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM25270322610
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Not Compliant | 0 |
|
$111.7300 / $113.9100 | Order Now |
DISTI #
RM252-070-322-6100
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.8400 / $95.2100 | Buy Now |
DISTI #
ABNRM252-070-322-6100
|
Interstate Connecting Components | RIGHT ANGLE PLUG | 0 |
|
$56.0780 / $104.8696 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$42.6600 / $108.0600 | Buy Now |
Part Details for RM252-070-322-6100
RM252-070-322-6100 CAD Models
RM252-070-322-6100 Part Data Attributes
|
RM252-070-322-6100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM252-070-322-6100
AirBorn Inc
Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for RM252-070-322-6100
This table gives cross-reference parts and alternative options found for RM252-070-322-6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM252-070-322-6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKRP-70 | Board Connector, 70 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug | Incon Inc | RM252-070-322-6100 vs FKRP-70 |
M55302/63B70Y | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | RM252-070-322-6100 vs M55302/63B70Y |
145846070000829+ | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | RM252-070-322-6100 vs 145846070000829+ |
53929-0778 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | RM252-070-322-6100 vs 53929-0778 |
RM252-070-311-3000 | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | AirBorn Inc | RM252-070-322-6100 vs RM252-070-311-3000 |
FCN-244M070-G/A | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Semiconductor Limited | RM252-070-322-6100 vs FCN-244M070-G/A |
M55302/57C70H | Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, | Amphenol Corporation | RM252-070-322-6100 vs M55302/57C70H |
M55302/63A70L | Board Connector, 70 Contact(s), 2 Row(s), Male, Solder Terminal, Plug | IEH Corp | RM252-070-322-6100 vs M55302/63A70L |
1-316896-1 | 70 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | RM252-070-322-6100 vs 1-316896-1 |
M55302/63B70L | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | Incon Inc | RM252-070-322-6100 vs M55302/63B70L |