Part Details for RM25200-1CR by Eaton Bussmann
Overview of RM25200-1CR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25200-1CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4673
|
Newark | Modular Fuse Holder, 200A, 250V, Box Lug, Fuse Holder Type:Modular Fuse Holder, Fuse Current:200A, Fuse Size Held:Class R, Holder Terminals:Box Lug, No. Of Fuses:1Fuses, Product Range:Rm Series, Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Bussmann RM25200-1CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.9800 / $254.0900 | Buy Now |
DISTI #
RM25200-1CR-ND
|
DigiKey | 200 AMP CLASS R FUSEHOLDER 250V Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$249.2100 | Buy Now |
DISTI #
71462614
|
RS | Accessory, Fuseholder, Class R, 1 Pole, 250V, 200A | Bussmann by Eaton RM25200-1CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$203.3600 / $254.1900 | Buy Now |
DISTI #
000000000003884624
|
Sager | Fuse Holder 200 amp class R fuse holder 250V - 1 pol Min Qty: 1 | 0 |
|
$171.3500 / $190.3900 | Buy Now |