Part Details for RM25F11R3CT by Cal-Chip Electronics
Overview of RM25F11R3CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25F11R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25F11R3CTTR-ND
|
DigiKey | RES SMD 11.3 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.0335 / $0.0420 | Buy Now |
Part Details for RM25F11R3CT
RM25F11R3CT CAD Models
RM25F11R3CT Part Data Attributes
|
RM25F11R3CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25F11R3CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 11.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RM25F11R3CT
This table gives cross-reference parts and alternative options found for RM25F11R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25F11R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2512-11R3-FTW | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | RM25F11R3CT vs MC2512-11R3-FTW |
MR25X11R3FTL | Fixed Resistor, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25F11R3CT vs MR25X11R3FTL |
RC2512F11R3-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RM25F11R3CT vs RC2512F11R3-07-RG70 |
NMCT2512FT11R3 | RESISTOR, 1W, 1%, 100ppm, 11.3ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RM25F11R3CT vs NMCT2512FT11R3 |
NMCR2512FT11R3 | RES,SMT,THICK FILM,11.3 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE | SEI Stackpole Electronics Inc | RM25F11R3CT vs NMCR2512FT11R3 |
SR25X11R3FBL | Fixed Resistor, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25F11R3CT vs SR25X11R3FBL |
RC2512F11R3-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RM25F11R3CT vs RC2512F11R3-07-T70 |
NRC-AS100F11R3TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RM25F11R3CT vs NRC-AS100F11R3TRQYF |
CAR25F11R3CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25F11R3CT vs CAR25F11R3CT |
CAS25F11R3CT | Fixed Resistor, 1W, 11.3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25F11R3CT vs CAS25F11R3CT |