Part Details for RM25J682CT by Cal-Chip Electronics
Overview of RM25J682CT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM25J682CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-RM25J682CTTR-ND
|
DigiKey | RES SMD 6.8K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0230 / $0.0269 | Buy Now |
|
Perfect Parts Corporation | 2386 |
|
RFQ | ||
|
South Electronics | RM25J682CT | 12000 |
|
RFQ |
Part Details for RM25J682CT
RM25J682CT CAD Models
RM25J682CT Part Data Attributes
|
RM25J682CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
RM25J682CT
Cal-Chip Electronics
Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.34 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RM25J682CT
This table gives cross-reference parts and alternative options found for RM25J682CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM25J682CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW63K682JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | RM25J682CT vs RMNW63K682JTE |
NRC-AS100J682TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RM25J682CT vs NRC-AS100J682TRF |
WR25X682JQL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25J682CT vs WR25X682JQL |
CAR25J682CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RM25J682CT vs CAR25J682CT |
SR25X682JTL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25J682CT vs SR25X682JTL |
RC2512J682-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | RM25J682CT vs RC2512J682-07-RG70 |
MR25X682JQL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25J682CT vs MR25X682JQL |
SR25X682JBL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RM25J682CT vs SR25X682JBL |
MR25X682JGL | Fixed Resistor, 1W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RM25J682CT vs MR25X682JGL |