Part Details for RM2U08BKSP by Hammond Manufacturing
Overview of RM2U08BKSP by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM2U08BKSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7178
|
Newark | Side Panel, Enclosure, Aluminum, Black, Panel Type:Side Panel, Rack U Height:2U, Panel Material:Aluminum, Body Color:Black, For Use With:Hammond Rm Series 19" Rack-Mounted Instrument Enclosures, External Height - Metric:88.13Mm Rohs Compliant: Yes |Hammond RM2U08BKSP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.9200 / $22.6100 | Buy Now |
DISTI #
3937-RM2U08BKSP-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$28.8910 / $33.0200 | Buy Now |
DISTI #
164-RM2U08BKSP-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1100 | Buy Now |
DISTI #
546-RM2U08BKSP
|
Mouser Electronics | Racks & Rack Cabinet Accessories RM2U x 8 INCH RPL SIDE PANEL BLACK RoHS: Compliant | 0 |
|
$18.0300 / $21.7400 | Order Now |
DISTI #
72077623
|
RS | Rm2U X 8in Side Panel Black | Hammond Manufacturing RM2U08BKSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6500 / $21.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$15.8900 / $22.3000 | Buy Now |
|
Powell Electronics | RM2U x 8" SIDE PANEL BLACK Min Qty: 1 | 3 |
|
$23.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$15.8900 / $22.3000 | Buy Now |