Part Details for RM312-059-101-5500 by AirBorn Inc
Overview of RM312-059-101-5500 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM312-059-101-5500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3120591015500
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 | 0 |
|
$84.8900 / $93.6800 | Order Now |
DISTI #
ABNRM312-059-101-5500
|
Interstate Connecting Components | Straight Plug | 0 |
|
$48.9965 / $91.6435 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | Available for Order |
|
$45.6800 / $88.6700 | Buy Now |
Part Details for RM312-059-101-5500
RM312-059-101-5500 CAD Models
RM312-059-101-5500 Part Data Attributes
|
RM312-059-101-5500
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM312-059-101-5500
AirBorn Inc
Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.865 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 59 |
Alternate Parts for RM312-059-101-5500
This table gives cross-reference parts and alternative options found for RM312-059-101-5500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM312-059-101-5500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM312-059-121-5500 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM312-059-121-5500 |
RM312-059-101-2900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM312-059-101-2900 |
RM312-059-151-5900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM312-059-151-5900 |
RM332-059-101-5900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM332-059-101-5900 |
RM332-059-131-6400 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM332-059-131-6400 |
RM332-059-151-5900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM332-059-151-5900 |
RM332-059-131-5500 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM332-059-131-5500 |
RM312-059-132-5700 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM312-059-132-5700 |
RM312-059-131-2900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM312-059-131-2900 |
RM332-059-121-5900 | Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug, | AirBorn Inc | RM312-059-101-5500 vs RM332-059-121-5900 |