Part Details for RM3216F-104/104-NBWP10 by Susumu Co Ltd
Overview of RM3216F-104/104-NBWP10 by Susumu Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM3216F-104/104-NBWP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-RM3216F104104NBW
|
Mouser Electronics | Resistor Networks & Arrays 100K / 100K 0.1%ABS 0.05% RATIO RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
Part Details for RM3216F-104/104-NBWP10
RM3216F-104/104-NBWP10 CAD Models
RM3216F-104/104-NBWP10 Part Data Attributes:
|
RM3216F-104/104-NBWP10
Susumu Co Ltd
Buy Now
|
Compare Parts:
RM3216F-104/104-NBWP10
Susumu Co Ltd
|
Samacsys Manufacturer | Susumu |