Datasheets
RM332-059-101-6100 by: AirBorn Inc

Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug

Part Details for RM332-059-101-6100 by AirBorn Inc

Overview of RM332-059-101-6100 by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM332-059-101-6100

Part # Distributor Description Stock Price Buy
DISTI # 479-RM33259101610
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, R SERIES 0
  • 10 $115.6100
$115.6100 Order Now
DISTI # RM332-059-101-6100
TTI Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each Americas - 0
  • 10 $97.5700
  • 25 $73.2900
  • 50 $57.4600
  • 100 $50.0400
$50.0400 / $97.5700 Buy Now
DISTI # ABNRM332-059-101-6100
Interstate Connecting Components Straight Plug 0
  • 1 $107.4679
  • 5 $102.9900
  • 10 $97.5695
  • 25 $73.2877
  • 50 $57.4587
$57.4587 / $107.4679 Buy Now
Powell Electronics CONNECTOR Min Qty: 10 Available for Order
  • 10 $110.7400
  • 25 $72.5100
  • 50 $56.0400
  • 100 $46.9100
  • 250 $43.7100
$43.7100 / $110.7400 Buy Now

Part Details for RM332-059-101-6100

RM332-059-101-6100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM332-059-101-6100 Part Data Attributes

RM332-059-101-6100 AirBorn Inc
Buy Now Datasheet
Compare Parts:
RM332-059-101-6100 AirBorn Inc Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.275 inch
Body Depth 0.3 inch
Body Length 1.865 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating AU
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 15 mΩ
Contact Style RND PIN-SKT
Durability 500 Cycles
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.075 inch
Mating Contact Row Spacing 0.075 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 1.905 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Terminal Length 0.15 inch
Terminal Pitch 1.905 mm
Termination Type SOLDER
Total Number of Contacts 59

Alternate Parts for RM332-059-101-6100

This table gives cross-reference parts and alternative options found for RM332-059-101-6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM332-059-101-6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM312-059-141-2900 Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug AirBorn Inc RM332-059-101-6100 vs RM312-059-141-2900
RM332-059-121-6100 Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug AirBorn Inc RM332-059-101-6100 vs RM332-059-121-6100
RM312-059-101-3000 Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug AirBorn Inc RM332-059-101-6100 vs RM312-059-101-3000
RM332-059-101-6000 Board Connector, 59 Contact(s), 3 Row(s), Male, Straight, 0.075 inch Pitch, Solder Terminal, Plug AirBorn Inc RM332-059-101-6100 vs RM332-059-101-6000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM332-059-101-6100 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM332-059-101-6100 by AirBorn Inc

  • Please alert me when RM332-059-101-6100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM332-059-101-6100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM332-059-101-6100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM332-059-101-6100 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM332-059-101-6100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM332-059-101-6100 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: