Part Details for RM332-080-111-7600 by AirBorn Inc
Overview of RM332-080-111-7600 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM332-080-111-7600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM3320801117600
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$176.8000 / $185.9300 | Order Now |
DISTI #
ABNRM332-080-111-7600
|
Interstate Connecting Components | Straight Plug | 0 |
|
$78.3341 / $208.0800 | Buy Now |
Part Details for RM332-080-111-7600
RM332-080-111-7600 CAD Models
RM332-080-111-7600 Part Data Attributes:
|
RM332-080-111-7600
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM332-080-111-7600
AirBorn Inc
Board Connector, 80 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |