Part Details for RM34S561KK1DE1A0 by Dersonic Electronics Co Ltd
Overview of RM34S561KK1DE1A0 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM34S561KK1DE1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 60 | 60 |
|
$12.6000 | Buy Now |
|
LCSC | 925V 460V 350V 560V PluginP25.4mm Varistors ROHS | 20 |
|
$1.2376 / $1.4394 | Buy Now |