Part Details for RM372-023-312-6100 by AirBorn Inc
Overview of RM372-023-312-6100 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM372-023-312-6100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM37223312610
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 4 |
|
$40.4800 / $67.0300 | Buy Now |
DISTI #
RM372-023-312-6100
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$23.5800 / $55.0500 | Buy Now |
DISTI #
ABNRM372-023-312-6100
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$33.0016 / $61.7166 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 10 | Available for Order |
|
$25.1100 / $63.6000 | Buy Now |
Part Details for RM372-023-312-6100
RM372-023-312-6100 CAD Models
RM372-023-312-6100 Part Data Attributes
|
RM372-023-312-6100
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM372-023-312-6100
AirBorn Inc
Board Connector, 23 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.275 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.965 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for RM372-023-312-6100
This table gives cross-reference parts and alternative options found for RM372-023-312-6100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM372-023-312-6100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
155201250101000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | RM372-023-312-6100 vs 155201250101000 |
1552012501010ST | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | RM372-023-312-6100 vs 1552012501010ST |
RM352-023-352-2900 | Board Connector, 23 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | RM372-023-312-6100 vs RM352-023-352-2900 |
RM352-023-322-2900BN | Board Connector, 23 Contact(s), 3 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Locking, Plug | AirBorn Inc | RM372-023-312-6100 vs RM352-023-322-2900BN |
A04A-05-B-C-A-1 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug, | Don Connex Electronics Co Ltd | RM372-023-312-6100 vs A04A-05-B-C-A-1 |