Part Details for RM412-220-171-9501 by AirBorn Inc
Overview of RM412-220-171-9501 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM412-220-171-9501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM412221719501
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Compliant | 0 |
|
$661.1100 / $699.6500 | Order Now |
DISTI #
ABNRM412-220-171-9501
|
Interstate Connecting Components | Straight Plug | 0 |
|
$218.4665 / $593.8698 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 3 | Available for Order |
|
$232.1600 / $778.3100 | Buy Now |
Part Details for RM412-220-171-9501
RM412-220-171-9501 CAD Models
RM412-220-171-9501 Part Data Attributes
|
RM412-220-171-9501
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM412-220-171-9501
AirBorn Inc
Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | PANEL MOUNTABLE; POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 |
Alternate Parts for RM412-220-171-9501
This table gives cross-reference parts and alternative options found for RM412-220-171-9501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM412-220-171-9501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50759-A055J | Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | RM412-220-171-9501 vs 50759-A055J |
HDC-H220-41P1-HM | 220 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | RM412-220-171-9501 vs HDC-H220-41P1-HM |
HDC-H220-41P1-HM | Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | RM412-220-171-9501 vs HDC-H220-41P1-HM |
50726-1055S | Board Connector, 220 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | RM412-220-171-9501 vs 50726-1055S |
50726-1055S | Board Connector, 220 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | RM412-220-171-9501 vs 50726-1055S |
50759-A055J | Board Connector, 220 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | RM412-220-171-9501 vs 50759-A055J |