Datasheets
RM422-086-831-9300 by: AirBorn Inc

Board Connector, 86 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,

Part Details for RM422-086-831-9300 by AirBorn Inc

Overview of RM422-086-831-9300 by AirBorn Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RM422-086-831-9300

Part # Distributor Description Stock Price Buy
DISTI # 479-RM4220868319300
Mouser Electronics Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant 0
  • 5 $318.5300
  • 10 $312.0200
  • 25 $302.8900
$302.8900 / $318.5300 Order Now
DISTI # RM422-086-831-9300
TTI Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each Americas - 59
In Stock
  • 1 $218.6800
  • 5 $214.3900
  • 10 $210.1900
  • 25 $206.0700
$206.0700 / $218.6800 Buy Now
DISTI # ABNRM422-086-831-9300
Interstate Connecting Components Strt Recpt w/o Mounting Ears 0
  • 1 $356.4783
  • 5 $341.6250
  • 10 $227.8800
  • 25 $171.1938
  • 50 $134.2071
$134.2071 / $356.4783 Buy Now
Powell Electronics R Series Connector (Approved to MIL-55302) Min Qty: 5 Available for Order
  • 5 $367.3400
  • 10 $219.6700
  • 25 $164.8500
  • 50 $122.7100
  • 100 $109.5800
$109.5800 / $367.3400 Buy Now

Part Details for RM422-086-831-9300

RM422-086-831-9300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RM422-086-831-9300 Part Data Attributes

RM422-086-831-9300 AirBorn Inc
Buy Now Datasheet
Compare Parts:
RM422-086-831-9300 AirBorn Inc Board Connector, 86 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AIRBORN INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer AirBorn
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 1.91 mm
Termination Type SOLDER
Total Number of Contacts 86

Alternate Parts for RM422-086-831-9300

This table gives cross-reference parts and alternative options found for RM422-086-831-9300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM422-086-831-9300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RM422-086-832-9300 Board Connector, 86 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM422-086-831-9300 vs RM422-086-832-9300
Part Number Description Manufacturer Compare
RM422-086-832-9300 Board Connector, 86 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, AirBorn Inc RM422-086-831-9300 vs RM422-086-832-9300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM422-086-831-9300 by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM422-086-831-9300 by AirBorn Inc

  • Please alert me when RM422-086-831-9300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RM422-086-831-9300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM422-086-831-9300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RM422-086-831-9300 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM422-086-831-9300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM422-086-831-9300 by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: