Part Details for RM422-196-821-9601 by AirBorn Inc
Overview of RM422-196-821-9601 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM422-196-821-9601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4221968219601
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$468.5200 / $653.0000 | Order Now |
DISTI #
RM422-196-821-9601
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$354.4800 / $666.0600 | Buy Now |
DISTI #
ABNRM422-196-821-9601
|
Interstate Connecting Components | STRAIGHT RECEPTACLE | 0 |
|
$177.3827 / $482.1829 | Buy Now |
Part Details for RM422-196-821-9601
RM422-196-821-9601 CAD Models
RM422-196-821-9601 Part Data Attributes:
|
RM422-196-821-9601
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-196-821-9601
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |