Part Details for RM422-220-761-9722 by AirBorn Inc
Overview of RM422-220-761-9722 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM422-220-761-9722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4222207619722
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$588.3500 / $622.6400 | Order Now |
DISTI #
ABNRM422-220-761-9722
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$194.4146 / $528.4925 | Buy Now |
Part Details for RM422-220-761-9722
RM422-220-761-9722 CAD Models
RM422-220-761-9722 Part Data Attributes:
|
RM422-220-761-9722
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-220-761-9722
AirBorn Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |