Part Details for RM422-220-821-9701 by AirBorn Inc
Overview of RM422-220-821-9701 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM422-220-821-9701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM4222208219701
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$588.3500 / $622.6400 | Order Now |
DISTI #
RM422-220-821-9701
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$235.9500 / $603.3000 | Buy Now |
DISTI #
ABNRM422-220-821-9701
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$194.4146 / $528.4925 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 1 | 2 |
|
$259.7700 / $653.5800 | Buy Now |
Part Details for RM422-220-821-9701
RM422-220-821-9701 CAD Models
RM422-220-821-9701 Part Data Attributes:
|
RM422-220-821-9701
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-220-821-9701
AirBorn Inc
Board Connector, 220 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 220 |