Part Details for RM422-250-761-9400 by AirBorn Inc
Overview of RM422-250-761-9400 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM422-250-761-9400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-4222507619400
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$652.8000 / $714.6800 | Order Now |
DISTI #
ABNRM422-250-761-9400
|
Heilind Electronics | 4 ROW CABLE MNT RECPT 250 SKT CONTACTS | Americas - 1 in Stock |
|
Buy Now | |
DISTI #
ABNRM422-250-761-9400
|
Interstate Connecting Components | 4 ROW CABLE MNT RECPT 250 SKT CONTACTS | 1 |
|
Buy Now |
Part Details for RM422-250-761-9400
RM422-250-761-9400 CAD Models
RM422-250-761-9400 Part Data Attributes
|
RM422-250-761-9400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM422-250-761-9400
AirBorn Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |