-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 144-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42480-ND
|
DigiKey | IC MCU 16/32BIT 1.25MB 144LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
644 In Stock |
|
$22.6734 / $30.1800 | Buy Now |
DISTI #
595-RM46L852CPGET
|
Mouser Electronics | ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 144-LQFP -40 to 105 RoHS: Compliant | 283 |
|
$22.6700 / $30.1700 | Buy Now |
|
Ameya Holding Limited | 147 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RM46L852CPGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RM46L852CPGET
Texas Instruments
16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 144-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 10 | |
Number of I/O Lines | 64 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 196608 | |
RAM (words) | 192 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 220 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for RM46L852CPGET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM46L852CPGET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM46L840CPGET | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC 144-LQFP -40 to 105 | Texas Instruments | RM46L852CPGET vs RM46L840CPGET |
RM46L850CPGET | 16/32 Bit RISC Flash MCU, Cortex R4F, EMAC, USB 144-LQFP -40 to 105 | Texas Instruments | RM46L852CPGET vs RM46L850CPGET |