Part Details for RM4U1922SBK by Hammond Manufacturing
Overview of RM4U1922SBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM4U1922SBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6212
|
Newark | Rack Mount Cabinet, 4U, Alum, Black, Cabinet Style:Rack Mount, Panel Space Height:-, External Height - Metric:177Mm, External Width - Metric:482.6Mm, External Depth - Metric:558.8Mm, Enclosure Material:Aluminum, Body Color:Black Rohs Compliant: Yes |Hammond RM4U1922SBK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$381.9500 / $411.6200 | Buy Now |
DISTI #
HM2338-ND
|
DigiKey | BOX ALUM BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box |
26 In Stock |
|
$360.0524 / $383.1000 | Buy Now |
DISTI #
546-RM4U1922SBK
|
Mouser Electronics | Enclosures, Boxes, & Cases rack - solid 4U 7.0 x16.60 x22.0 RoHS: Compliant | 44 |
|
$368.5200 / $383.1000 | Buy Now |
DISTI #
71159716
|
RS | Enclosure, Rack Mount/Desktop, Extruded Alum,4U,19in, Solid, Black,7x16.6x22 | Hammond Manufacturing RM4U1922SBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$383.1000 | Buy Now |
|
Onlinecomponents.com | 7x16.6x22 Enclosure - 4U Rack Mount Flanges RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$365.6300 / $375.2500 | Buy Now |
DISTI #
78452477
|
Verical | Black Aluminum Rack Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 1 |
|
$462.7004 | Buy Now |
DISTI #
HM-RM4U1922SBK
|
TME | Enclosure: 19" standard, 4U, Enclos.mat: aluminium, Y: 559mm Min Qty: 1 | 0 |
|
$445.9100 / $573.3100 | RFQ |
|
Powell Electronics | RM 4UX19X22 ENCLOSURE Min Qty: 1 | 34 |
|
$518.5300 | Buy Now |
|
Master Electronics | 7x16.6x22 Enclosure - 4U Rack Mount Flanges RoHS: Compliant |
2 In Stock 52 Factory Stock |
|
$365.6300 / $375.2500 | Buy Now |