Part Details for RM622-448-832-9700 by AirBorn Inc
Overview of RM622-448-832-9700 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM622-448-832-9700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6224488329700
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$1,016.6000 / $1,053.8900 | Order Now |
DISTI #
ABNRM622-448-832-9700
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$328.8308 / $893.8676 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 2 | Available for Order |
|
$349.7100 / $1,172.3700 | Buy Now |
Part Details for RM622-448-832-9700
RM622-448-832-9700 CAD Models
RM622-448-832-9700 Part Data Attributes
|
RM622-448-832-9700
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM622-448-832-9700
AirBorn Inc
Board Connector, 448 Contact(s), 6 Row(s), Female, Straight, 0.075 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.55 inch | |
Body Depth | 0.315 inch | |
Body Length | 6.57 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 448 |
Alternate Parts for RM622-448-832-9700
This table gives cross-reference parts and alternative options found for RM622-448-832-9700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM622-448-832-9700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78276-234H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | RM622-448-832-9700 vs 78276-234H |
87227-234H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | RM622-448-832-9700 vs 87227-234H |
78276-234H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | RM622-448-832-9700 vs 78276-234H |
93240-234H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | RM622-448-832-9700 vs 93240-234H |
93150-234H | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | Amphenol FCi | RM622-448-832-9700 vs 93150-234H |