Part Details for RM672-402-332-9900 by AirBorn Inc
Overview of RM672-402-332-9900 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM672-402-332-9900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6724023329900
|
Mouser Electronics | Rectangular MIL Spec Connectors R-Series .075 RoHS: Not Compliant | 0 |
|
$1,250.4800 / $1,296.3600 | Order Now |
DISTI #
ABNRM672-402-332-9900
|
Interstate Connecting Components | Right Angle Plug | 0 |
|
$404.5476 / $1,099.6821 | Buy Now |
Part Details for RM672-402-332-9900
RM672-402-332-9900 CAD Models
RM672-402-332-9900 Part Data Attributes
|
RM672-402-332-9900
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM672-402-332-9900
AirBorn Inc
Board Connector, 402 Contact(s), 6 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.55 inch | |
Body Length | 5.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 402 |
Alternate Parts for RM672-402-332-9900
This table gives cross-reference parts and alternative options found for RM672-402-332-9900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM672-402-332-9900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFS07-18-A-A-G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | RM672-402-332-9900 vs CFS07-18-A-A-G |
CFS06-18-A-C-G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | RM672-402-332-9900 vs CFS06-18-A-C-G |
CFS06-18-A-C-A | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | RM672-402-332-9900 vs CFS06-18-A-C-A |
RM672-402-312-9501 | Board Connector, 402 Contact(s), 6 Row(s), Male, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Pin, Plug | AirBorn Inc | RM672-402-332-9900 vs RM672-402-312-9501 |
40-2361-121 | HEADER CONNECTOR,HYBRID,PLUG,168+48 CONTACTS,SKT | TE Connectivity | RM672-402-332-9900 vs 40-2361-121 |
CFS07-18-A-B-G | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | RM672-402-332-9900 vs CFS07-18-A-B-G |
40-2360-121 | HEADER CONNECTOR,HYBRID,PLUG,168+48 CONTACTS,SKT | TE Connectivity | RM672-402-332-9900 vs 40-2360-121 |
40-2262-142 | HEADER CONNECTOR,HYBRID,PLUG,168+48 CONTACTS,SKT | TE Connectivity | RM672-402-332-9900 vs 40-2262-142 |
40-2261-142 | HEADER CONNECTOR,HYBRID,PLUG,168+48 CONTACTS,SKT | TE Connectivity | RM672-402-332-9900 vs 40-2261-142 |
CFS06-18-A-B-B | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | RM672-402-332-9900 vs CFS06-18-A-B-B |