Part Details for RM682-252-842-9700 by AirBorn Inc
Overview of RM682-252-842-9700 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM682-252-842-9700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6822528429700
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$868.8300 / $900.7100 | Order Now |
DISTI #
ABNRM682-252-842-9700
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$281.0043 / $763.8580 | Buy Now |
|
Powell Electronics | R Series Connector (Approved to MIL-55302) Min Qty: 2 | Available for Order |
|
$298.8900 / $1,001.9700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$579.5600 | Buy Now |
Part Details for RM682-252-842-9700
RM682-252-842-9700 CAD Models
RM682-252-842-9700 Part Data Attributes
|
RM682-252-842-9700
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM682-252-842-9700
AirBorn Inc
Board Connector, 252 Contact(s), 6 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 252 |