Part Details for RM682-402-852-9601 by AirBorn Inc
Overview of RM682-402-852-9601 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM682-402-852-9601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RM6824028529601
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$1,252.4700 / $1,298.4100 | Order Now |
DISTI #
ABNRM682-402-852-9601
|
Interstate Connecting Components | Right Angle Receptacle | 0 |
|
$405.1898 / $1,101.4325 | Buy Now |
Part Details for RM682-402-852-9601
RM682-402-852-9601 CAD Models
RM682-402-852-9601 Part Data Attributes
|
RM682-402-852-9601
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RM682-402-852-9601
AirBorn Inc
Board Connector, 402 Contact(s), 6 Row(s), Female, Right Angle, 0.075 inch Pitch, Solder Terminal, Guide Slot, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.55 inch | |
Body Depth | 0.925 inch | |
Body Length | 5.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 402 |