Part Details for RM73B2AT513J by KOA Speer Electronics Inc
Overview of RM73B2AT513J by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RM73B2AT513J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18297 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 13525 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51K Ohm, 150V, 5±%, 0805 Case Size | 14637 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | Resistor, Thick Film, 51K Ohm, 150V, 5±%, 0805 Case Size | 3576 |
|
$0.5363 / $2.4375 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6270 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RM73B2AT513J
RM73B2AT513J CAD Models
RM73B2AT513J Part Data Attributes
|
RM73B2AT513J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RM73B2AT513J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73B | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RM73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RM73B2AT513J
This table gives cross-reference parts and alternative options found for RM73B2AT513J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM73B2AT513J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080551K0JNECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RM73B2AT513J vs CRCW080551K0JNECC |
FWF05JV-513 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RM73B2AT513J vs FWF05JV-513 |
RK73B2AXTE513J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT513J vs RK73B2AXTE513J |
CR20-513JC | Fixed Resistor, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RM73B2AT513J vs CR20-513JC |
CR0805-JW-513EPF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RM73B2AT513J vs CR0805-JW-513EPF |
RK73B2AXTP513J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT513J vs RK73B2AXTP513J |
WCR-WCR0805LF-513-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TT Electronics Resistors | RM73B2AT513J vs WCR-WCR0805LF-513-J-P-LT |
RK73B2ALTDB513J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RM73B2AT513J vs RK73B2ALTDB513J |
MC0805-513-JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RM73B2AT513J vs MC0805-513-JT |
CRCW080551K0JNTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Vishay Intertechnologies | RM73B2AT513J vs CRCW080551K0JNTABC |