Part Details for RMB075330R0JS00 by Vishay Intertechnologies
Overview of RMB075330R0JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for RMB075330R0JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMB075330R0JS00
|
Avnet Americas | Res Wirewound 330 Ohm 5% 3/4W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole - Bag (Alt: RMB075330R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.9666 / $12.0873 | Buy Now |
DISTI #
RMB075330R0JS00
|
Avnet Americas | Res Wirewound 330 Ohm 5% 3/4W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole - Bag (Alt: RMB075330R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.9666 / $12.0873 | Buy Now |
DISTI #
RMB075330R0JS00
|
Avnet Americas | Res Wirewound 330 Ohm 5% 3/4W -20ppm/°C to 0ppm/°C Molded AXL Thru-Hole - Bag (Alt: RMB075330R0JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.9666 / $12.0873 | Buy Now |
Part Details for RMB075330R0JS00
RMB075330R0JS00 CAD Models
RMB075330R0JS00 Part Data Attributes:
|
RMB075330R0JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMB075330R0JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 0.75W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Molded | |
JESD-609 Code | e3/e1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 25 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |