Part Details for RMB105R1000FR15 by Vishay Intertechnologies
Overview of RMB105R1000FR15 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB105R1000FR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMB105R1000FR15
|
Avnet Americas | Res Wirewound 0.1 Ohm 1% 1.5W ±50ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: RMB105R1000FR15) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.9167 / $6.2460 | Buy Now |