Part Details for RMB105R1200JS00 by Vishay Intertechnologies
Overview of RMB105R1200JS00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMB105R1200JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC4172
|
Newark | Rmb 1,5 U12 5% Ba100Na E3 /Ba100Na |Vishay RMB105R1200JS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $12.1400 | Buy Now |
DISTI #
RMB105R1200JS00
|
Avnet Americas | Resistor Wirewound 0.12Ohm 5% Axial Leaded Bag - Bag (Alt: RMB105R1200JS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.0865 / $9.9573 | Buy Now |
Part Details for RMB105R1200JS00
RMB105R1200JS00 CAD Models
RMB105R1200JS00 Part Data Attributes:
|
RMB105R1200JS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RMB105R1200JS00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.5W, 0.12ohm, 120V, 5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 120 V |