Part Details for RMB6S by Taiwan Semiconductor
Overview of RMB6S by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RMB6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2820
|
Newark | Bridge Rectifier, 600V, 0.8A, To-269Aa Rohs Compliant: Yes |Taiwan Semiconductor RMB6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1996 |
|
$0.3120 / $0.6360 | Buy Now |
DISTI #
86AK8656
|
Newark | Bridge Rectifier, 600V, 0.8A, To-269Aa Rohs Compliant: Yes |Taiwan Semiconductor RMB6S Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1710 / $0.2220 | Buy Now |
DISTI #
1801-RMB6SCT-ND
|
DigiKey | BRIDGE RECT 1P 600V 500MA MBS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6056 In Stock |
|
$0.1675 / $0.5800 | Buy Now |
DISTI #
RMB6S
|
Avnet Americas | Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: RMB6S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0956 / $0.1113 | Buy Now |
DISTI #
821-RMB6S
|
Mouser Electronics | Bridge Rectifiers 150ns, 0.8A, 600V, Fast Recovery Bridge Rectifier RoHS: Compliant | 1733 |
|
$0.1670 / $0.5800 | Buy Now |
|
Future Electronics | RMB Series 600 V 0.8 A Surface Mount Fast Recovery Bridge Rectifier - TO-269AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1620 / $0.1730 | Buy Now |
DISTI #
RMB6S
|
Avnet Americas | Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: RMB6S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0956 / $0.1113 | Buy Now |
DISTI #
RMB6S
|
Avnet Americas | Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V - Tape and Reel (Alt: RMB6S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0956 / $0.1113 | Buy Now |
DISTI #
RMB6S
|
Avnet Asia | Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V (Alt: RMB6S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1537 / $0.1718 | Buy Now |
DISTI #
RMB6S
|
EBV Elektronik | Bridge Rectifier, RMBx Series, Single Phase, 600 V, 500 mA, SMD, 4 Pins, 1 V (Alt: RMB6S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for RMB6S
RMB6S CAD Models
RMB6S Part Data Attributes
|
RMB6S
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RMB6S
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, MBS, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for RMB6S
This table gives cross-reference parts and alternative options found for RMB6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMB6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon | Toshiba America Electronic Components | RMB6S vs MB6S |
MB6SATR | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINIATURE, PLASTIC, MBS, 4 PIN | Fagor Electrónica | RMB6S vs MB6SATR |
RMB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, CASE MBS, 4 PIN | Fagor Electrónica | RMB6S vs RMB6S |
MD5S-W | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MD-S, 4 PIN | Rectron Semiconductor | RMB6S vs MD5S-W |
MB6SA | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, PLASTIC, MBS, 4 PIN | Fagor Electrónica | RMB6S vs MB6SA |
FMD5S-W | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MD-S, 4 PIN | Rectron Semiconductor | RMB6S vs FMD5S-W |
RMB6STR | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINIATURE, PLASTIC, MBS, 4 PIN | Fagor Electrónica | RMB6S vs RMB6STR |