Part Details for RMC-145-SSV by Dwyer Instruments Inc
Overview of RMC-145-SSV by Dwyer Instruments Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC-145-SSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5061
|
Newark | Liquid Flowmeter, 100Psi, 10Gpm, 1/2", Flow Rate Min:1.2Gpm (Us), Flow Rate Max:10Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Rate-Master Rmc Series, Pressure Max:100Psi, Port Size:12.7Mm Rohs Compliant: Yes |Dwyer RMC-145-SSV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$172.2200 / $191.3500 | Buy Now |
DISTI #
70406799
|
RS | Flowmeter, 1.210 GPM Water, 10" Scale, +/-2% Accuracy, SS, Type RMC, RM Series | Dwyer Instruments RMC-145-SSV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$163.7000 / $204.6300 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Neutron USA | Flowmeter, 1.210 GPM Water, 10", Scale, +/-2% Accuracy, SS, Type RMC, RM Series | 1 |
|
$335.1100 | Buy Now |